
The Stratix IV GX FPGA from Intel is a high-performance device with a maximum operating frequency of 600MHz and data rate of 600Mbps. It features 22564KB of memory and 14144 logic blocks, with 880 I/Os and 36 transceivers. The device is packaged in a lead-free FCBGA package and is RoHS compliant. It operates within a temperature range of 0°C to 85°C, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 22564Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 880 |
| Number of Logic Blocks (LABs) | 14144 |
| Number of Logic Elements/Cells | 353600 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 23105536b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |