
The Stratix IV GX FPGA is a high-performance integrated circuit with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 880 I/Os and operates at a maximum frequency of 600MHz and a data rate of 600Mbps. The device is packaged in a lead-free FBGA-1760 package and is compliant with RoHS regulations. The Stratix IV GX FPGA has a memory size of 22564Kb and a RAM size of 23105536b, with 14144 logic blocks and 353600 logic elements/cells. It also features 36 transceivers.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 22564Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 880 |
| Number of Logic Blocks (LABs) | 14144 |
| Number of Logic Elements/Cells | 353600 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 23105536b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |