
The EP4SGX360NF45C4N is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating frequency of 600MHz and a maximum data rate of 600Mbps. It operates within a temperature range of 0°C to 85°C and is packaged in a LEAD FREE, FBGA-1932 package. The FPGA has a large number of logic elements, with 353600 cells, and supports a high number of I/Os, with 920 available. It is also RoHS compliant and available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 22564Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 920 |
| Number of Logic Blocks (LABs) | 14144 |
| Number of Logic Elements/Cells | 353600 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 23105536b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |