
The Stratix IV GX FPGA is a high-speed field programmable gate array with a maximum operating frequency of 600MHz and a minimum operating temperature of -40°C. It has a maximum operating temperature of 100°C and is available in a lead-free FBGA-1932 package. The device has 920 I/Os and 14144 logic blocks, and is powered by a 900mV supply voltage. It is RoHS compliant and available in a tray packaging with 3 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 22564Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 920 |
| Number of Logic Blocks (LABs) | 14144 |
| Number of Logic Elements/Cells | 353600 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 23105536b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |