
The Stratix IV GX FPGA is a high-density, surface-mount device with 28033 KB of RAM and 21248 logic blocks. It operates within a temperature range of 0°C to 85°C. This device is compliant with RoHS regulations and is packaged in a tray format. With 564 I/Os and 531200 logic elements, it is suitable for complex digital designs.
Intel EP4SGX530HH35C3NES technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 564 |
| Number of Logic Blocks (LABs) | 21248 |
| Number of Logic Elements/Cells | 531200 |
| Packaging | Tray |
| RAM Size | 28033024b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |
Download the complete datasheet for Intel EP4SGX530HH35C3NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.