The EP4SGX530KF43C2 is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 1760-pin S-PBGA-B1760. It operates within a temperature range of 0 to 85 degrees Celsius. The FPGA has 880 inputs and 880 outputs, with a maximum clock frequency of 800 MHz. It requires a supply voltage of 0.87 to 0.93 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 880 |
| Clock Frequency-Max | 800 |
| Number of Inputs | 880 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |