The Stratix IV GX FPGA is a high-performance device with a maximum operating frequency of 600MHz and a data rate of 600Mbps. It is packaged in a FCBGA package and is designed for surface mount applications. The device operates within a temperature range of 0-85°C and has a large number of logic elements, with 531,200 available for programming. The FPGA also features 36 transceivers and 880 I/Os, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 27376Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 880 |
| Number of Logic Blocks (LABs) | 21248 |
| Number of Logic Elements/Cells | 531200 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 28033024b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |