The Stratix IV GX FPGA from Intel features a maximum operating frequency of 600MHz and a maximum data rate of 600Mbps. It is packaged in a FCBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 100°C and is compliant with RoHS standards. With 531200 logic elements and 21248 LABs, this FPGA is suitable for complex digital signal processing applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 27376Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 880 |
| Number of Logic Blocks (LABs) | 21248 |
| Number of Logic Elements/Cells | 531200 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 28033024b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |
