
The Stratix IV GX FPGA features a maximum operating frequency of 600MHz and a maximum data rate of 600Mbps. It is packaged in a lead-free HBGA-1517 package and is RoHS compliant. The device operates within a temperature range of 0-85°C and has a total of 744 I/Os and 21248 logic blocks. It also has 36 transceivers and a total of 531200 logic elements/cells.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 27376Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 21248 |
| Number of Logic Elements/Cells | 531200 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 28033024b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |
