The Stratix IV GX FPGA is a high-performance device with a maximum operating temperature of 100°C and a maximum supply voltage of 930mV. It features 531200 logic elements/cells, 21248 logic blocks (LABs), and 36 transceivers. The device is available in a HBGA-1517 package and is suitable for surface mount applications. The Stratix IV GX FPGA operates within a temperature range of -40°C to 100°C and has a maximum data rate of 600Mbps.
Intel EP4SGX530KH40I4 technical specifications.
| Package/Case | HBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 930mV |
| Memory Size | 27376Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 21248 |
| Number of Logic Elements/Cells | 531200 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 28033024b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |
No datasheet is available for this part.
