The EP4SGX530NF45C2NES is a 45mm x 45mm Field Programmable Gate Array (FPGA) from Intel, featuring 1932 terminals and a JEDEC Package Code of S-PBGA-B. This device operates within a temperature range of 0 to 85 degrees Celsius and requires a supply voltage between 0.87 and 0.93 volts. The FPGA has a maximum clock frequency of 800 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1932 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Clock Frequency-Max | 800 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |