
Intel EP4SGX70DF29C3N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Memory Size | 7370Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 2904 |
| Number of Logic Elements/Cells | 72600 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 7546880b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EP4SGX70DF29C3N to view detailed technical specifications.
No datasheet is available for this part.