The EP4SGX70DF29C4N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 29x29mm Lead Free FBGA-780 package. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 372 inputs and 372 outputs, and can operate at a maximum clock frequency of 717 MHz. The supply voltage is between 0.87 and 0.93 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 372 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 372 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |