The EP4SGX70DF29I4 is a Field-Programmable Gate Array (FPGA) from Intel, packaged in a 29mm x 29mm FBGA-780. It operates within a supply voltage range of 0.87 to 0.93V. This FPGA features 372 inputs and 372 outputs, with a maximum clock frequency of 717 MHz. It is designed for use in a variety of applications, including those requiring high-speed processing and complex logic operations.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 372 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 372 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |