The Stratix IV GX FPGA is a high-speed device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 72600 logic elements/cells, 2904 logic blocks (LABs), and 24 transceivers. The device operates at a maximum supply voltage of 930mV and a minimum supply voltage of 870mV. It is available in a lead-free FBGA-1152 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EP4SGX70HF35C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Memory Size | 7370Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 2904 |
| Number of Logic Elements/Cells | 72600 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 7564880b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |
No datasheet is available for this part.