The EP4SGX70HF35I3 is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 1152-pin S-PBGA-B1152. It operates within a supply voltage range of 0.87 to 0.93V and has a maximum clock frequency of 717MHz. This FPGA features 488 inputs and 488 outputs. It is designed for use in a variety of applications, including those requiring high-speed processing and flexible circuit design.
Checking distributor stock and pricing after the page loads.
Intel EP4SGX70HF35I3 technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.