
The Intel EP4SGX70HF35I3N is a Stratix IV GX Field Programmable Gate Array (FPGA) with a maximum operating frequency of 600MHz and a data rate of 600Mbps. It features 2904 logic blocks and 24 transceivers. The device is packaged in a lead-free FBGA-1152 package and is suitable for operation over a temperature range of -40°C to 100°C. The FPGA has a large number of I/Os, with 488 available for user configuration. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 930mV |
| Memory Size | 7370Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 2904 |
| Number of Logic Elements/Cells | 72600 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 7564880b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |