Switching Regulator, Voltage-mode, 1.5A, 4000kHz Switching Freq-Max, CMOS, 3 X 3 MM, 1.10 MM HEIGHT, HAOLOGEN FREE AND ROHS COMPLIANT, QFN-16
Checking distributor stock and pricing after the page loads.
Intel EP53F8QI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.