
This 212Kb FLASH memory is packaged in a PLCC and is designed for operation at frequencies up to 16.7MHz. It can be powered by a supply voltage between 4.75V and 5.25V, with an operating supply current of 100uA at 5V. The memory is specified to operate over a temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
Intel EPC1213LI20 technical specifications.
| Package/Case | PLCC |
| Frequency | 16.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 212Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 588 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EPC |
| Weight | 0.025468oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPC1213LI20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
