Configuration Devices for SRAM-Based LUT Devices
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Frequency | 16.7MHz |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 9.65mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 212Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EPC |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
