
Configuration Devices for SRAM-Based LUT Devices
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 16.7MHz |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 440Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 30uA |
| Package Quantity | 196 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EPC |
| Weight | 0.025468oz |
| RoHS | Compliant |
