The EPC1441PC8 is an 8-bit configuration memory IC with a serial interface, operating within a commercial temperature range of 0 to 70 degrees Celsius. It is packaged in a DIP-8 format with dimensions of 7.62mm in width and 9.398mm in length. The device has a maximum supply voltage of 3.6V and a maximum supply current of 30mA. It features a maximum access time of 75ns and a clock frequency of up to 8MHz. The EPC1441PC8 is designed for use in FPGA configuration memory applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.398 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.03 |
| Number of Words | 440800 |
| Number of Words Code | 440800 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00006 |
| Access Time-Max | 75 |
| Clock Frequency-Max (fCLK) | 8 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | False |