
This 16.7MHz serial interface FPGA configuration memory is packaged in a DIP case and operates between 0°C and 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The memory size is 400Kb and the memory type is OTP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPC1441PC8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Frequency | 16.7MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 400Kb |
| Memory Type | OTP, |
| Min Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Intel EPC1441PC8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
