Configuration Devices for SRAM-Based LUT Devices
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 16.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 440Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 30uA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EPC |
| Weight | 0.002568oz |
| RoHS | Not CompliantNo |
