
The EPC1441TC32N is a 32-bit serial interface IC from Intel, featuring 440Kb of FLASH/EPROM memory. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.25V. The device is packaged in a TQFP-32 package and is suitable for surface mount applications. It has an operating temperature range of 0°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 16.7MHz |
| Height | 1.05mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 440Kb |
| Memory Type | FLASH, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EPC |
| Weight | 0.002568oz |
| Width | 7mm |
| RoHS | Compliant |
