
The EPC1441TI32N is a 440Kb FLASH memory IC from Intel, packaged in a TQFP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 3V, with an operating supply current of 30uA at 5V. This IC is RoHS compliant and available in a tray packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 16.7MHz |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 440Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EPC |
| Weight | 0.002568oz |
| RoHS | Compliant |