
Configuration Memory, 1MX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 66.7MHz |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EPC |
| Weight | 0.06204oz |
| Width | 14mm |
| RoHS | Compliant |
