Intel EPC16QI100 technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EPC |
| Weight | 0.06204oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPC16QI100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
