Sign in to ask questions about the Intel EPC16UC88AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPC16UC88AA technical specifications.
| Package/Case | LFBGA |
| Frequency | 66.7MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Min Operating Temperature | 0°C |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | EPC |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPC16UC88AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
