
The EPC16UC88N is a 16Mb FLASH memory device from Intel, operating at a frequency of 66.7MHz. It is packaged in a lead-free LFBGA package, suitable for surface mount applications. The device is designed to operate within a temperature range of 0°C to 70°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The EPC16UC88N is compliant with RoHS regulations and is available in a tray packaging format.
Intel EPC16UC88N technical specifications.
| Package/Case | LFBGA |
| Frequency | 66.7MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EPC |
| Termination | SMD/SMT |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.