
Configuration Memory, 1MX16, Parallel, CMOS, PBGA88, UFBGA-88
Intel EPC16UI88AA technical specifications.
| Package/Case | LFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 33 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EPC |
| Supply Current | 50uA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
