
The EPC16UI88N is a 16Mb flash memory from Intel, packaged in a surface mount LFBGA package. It operates at a maximum frequency of 33 MHz and a supply voltage of 3.3V. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tray packaging with a quantity of 105 units.
Intel EPC16UI88N technical specifications.
| Package/Case | LFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 33 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EPC |
| Supply Current | 50uA |
| RoHS | Compliant |
No datasheet is available for this part.
