
1Mb Serial FPGA Configuration SRAM Memory, PLCC package, operating at 5V with a 50uA current draw. Features a 16.7MHz frequency and a 3V to 5.25V supply voltage range. This surface mount device offers RoHS compliance and operates between 0°C and 70°C.
Intel EPC1LC20N technical specifications.
| Package/Case | PLCC |
| Frequency | 16.7MHz |
| Height | 3.81mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.97mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1Mb |
| Memory Type | FLASH, , OTP, EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 588 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EPC |
| Termination | SMD/SMT |
| Weight | 0.025468oz |
| Width | 8.97mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPC1LC20N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
