
The EPC1PC8 is an 8-bit serial FLASH IC with 1Mb memory size, operating at 5V with a maximum supply current of 50uA. It is packaged in a PDIP-8 case and is suitable for through-hole mounting. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and does not meet Reach SVHC requirements.
Intel EPC1PC8 technical specifications.
| Package/Case | PDIP |
| Frequency | 16.7MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | EPC |
| DC Rated Voltage | 3.3V |
| Weight | 0.032805oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
