
This 1Mb OTP serial memory IC is packaged in a DIP format and operates over a temperature range of 0°C to 85°C. It can supply data at a maximum frequency of 16.7MHz and supports a serial interface. The memory is of the one-time programmable (OTP) type and has a memory size of 1Mb.
Sign in to ask questions about the Intel EPC1PC8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPC1PC8N technical specifications.
| Package/Case | DIP |
| Frequency | 16.7MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | OTP, |
| Min Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Intel EPC1PC8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
