Intel EPC1PI8N technical specifications.
| Package/Case | PDIP |
| Frequency | 16.7MHz |
| Height | 3.3mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1Mb |
| Memory Type | FLASH, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EPC |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPC1PI8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
