
The EPC2LI20 is a 1.6Mb FLASH memory device from Intel, operating on a 5V supply voltage with a maximum current consumption of 50uA. It is packaged in a PLCC-20 package and is rated for operation between -40°C and 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 16.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1.6Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 588 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EPC |
| Weight | 0.025468oz |
| RoHS | Not CompliantNo |
