Intel EPC2TI32 technical specifications.
| Package/Case | TQFP |
| Frequency | 16.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.6Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EPC |
| Weight | 0.002568oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPC2TI32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
