
The EPC4QC100 is a 4Mb FLASH memory device from Intel, packaged in a PQFP-100 package and rated for operation at a maximum temperature of 70°C. It operates at a minimum supply voltage of 3V and a maximum supply voltage of 3.6V, with a typical operating supply voltage of 3.3V. The device has a maximum frequency of 66MHz and a minimum operating temperature of 0°C. It is not radiation hardened and is not RoHS compliant.
Intel EPC4QC100 technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EPC |
| Weight | 0.06204oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPC4QC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
