
The EPC4QI100 is a 4Mb FLASH memory IC from Intel, packaged in a PQFP-100 case. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 3V and 3.6V. The device is designed for surface mount applications and has a maximum operating frequency of 66MHz. It is not radiation hardened and is not RoHS compliant.
Intel EPC4QI100 technical specifications.
| Package/Case | PQFP |
| Height | 2.7mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EPC |
| Weight | 0.06204oz |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPC4QI100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
