Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPC4QI100N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPC4QI100N technical specifications.
| Package/Case | PQFP |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EPC |
| Weight | 0.06204oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPC4QI100N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
