
The EPC8QC100 is an 8Mb flash memory IC from Intel, packaged in a PQFP-100 case and designed for surface mount. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. The device has a maximum operating frequency of 50MHz and a memory size of 8Mb. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EPC |
| Weight | 0.06204oz |
| RoHS | Not CompliantNo |
