
The EPC8QC100N is an 8Mb FLASH memory device from Intel, packaged in a PQFP with a maximum frequency of 66.7MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V, drawing an operating current of 50uA. This device is RoHS compliant and suitable for surface mount applications.
Intel EPC8QC100N technical specifications.
| Package/Case | PQFP |
| Frequency | 66.7MHz |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EPC |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPC8QC100N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
