
The EPC8QI100N is an 8Mb flash memory IC from Intel, operating at a maximum frequency of 66.7MHz. It is packaged in a PQFP package and is designed for surface mount applications. The device is rated to operate over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
Intel EPC8QI100N technical specifications.
| Package/Case | PQFP |
| Frequency | 66.7MHz |
| Height | 2.7mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EPC |
| Weight | 0.06204oz |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
