Industrial-grade serial FPGA configuration memory IC with 16M words of storage. Features a 100MHz maximum clock frequency and operates across a -40°C to 85°C temperature range. This 16-terminal component supports a supply voltage from 2.7V to 3.6V, with a nominal 3V. The device utilizes a JEDEC R-PDSO-G16 package measuring 7.5mm in width and 10.3mm in length.
Intel EPCQ128ASI16N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00006 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.