
Industrial-grade FPGA configuration flash memory IC featuring serial interface and 100 MHz maximum clock frequency. This component operates with a nominal supply voltage of 3.3V, ranging from 2.7V to 3.6V, and offers 2,097,152 words of memory. Designed for an industrial temperature grade, it functions between -40°C and 85°C. The 8-terminal device utilizes a DUAL terminal position and a R-PDSO-G8 JEDEC package.
Intel EPCQ16ASI8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.