
This 8-channel serial configuration memory from Intel operates at a maximum temperature of 85 degrees Celsius and a minimum of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The memory IC type is configuration memory with a maximum supply voltage of 3.6V and a minimum of 2.7V. The memory can store 2097152 words with a code of 2000000 words. It has a maximum clock frequency of 133MHz and a maximum standby current of 0.0001mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |