
Industrial-grade FPGA Configuration Memory IC with 4.19M words of storage, operating at a maximum clock frequency of 100MHz. This serial memory component features a 3.0V nominal supply voltage (2.7V-3.6V range) and a maximum operating temperature of 85°C, with a minimum of -40°C. Housed in an 8-terminal R-PDSO-G8 package, it offers a low standby current of 50µA.
Checking distributor stock and pricing after the page loads.
Intel EPCQ32ASI8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.