
Industrial-grade FPGA configuration memory with 524,288 words of storage, operating at a maximum clock frequency of 100 MHz. This serial memory IC features a 2.7V to 3.6V supply voltage range, with a nominal of 3V, and a maximum operating temperature of 85°C. The 8-terminal device utilizes a DUAL terminal position and comes in an R-PDSO-G8 JEDEC package measuring 3.9mm in width and 4.9mm in length. It offers a maximum supply current of 0.005A and a standby current of 0.00005A.
Checking distributor stock and pricing after the page loads.
Intel EPCQ4ASI8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.005 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.