
Industrial-grade FPGA configuration flash memory with 8,388,608 words of storage. This serial memory IC operates with a supply voltage range of 2.7V to 3.6V and a maximum clock frequency of 100MHz. Featuring a 16-terminal dual in-line package (JEDEC R-PDSO-G16), it offers a wide operating temperature range from -40°C to 85°C. Maximum supply current is 0.015A, with a standby current of 0.00005A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |